Print Page
Image is for illustrative purposes only. Please refer to product description.
193 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.570 |
25+ | CHF 5.870 |
50+ | CHF 5.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No60-1-10
Order Code860670
Technical Datasheet
Braid MaterialOxygen Free Copper
Width0.9mm
Length3.048m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Soder Wick® No Clean is designed to provide fast and safe desoldering without leaving behind harmful flux residues. Soder Wick® No Clean uses pure, oxygen free copper braid and a patented flux technology to make an efficient and effective desoldering braid.
- Requires little or no post solder cleaning
- No corrosive residues
- Halide Free
- Minimal risk of heat and static component damage
- Minimizes the risk of damage associated with static electricity
Applications
Maintenance & Repair
Technical Specifications
Braid Material
Oxygen Free Copper
Length
3.048m
SVHC
No SVHC (23-Jan-2024)
Width
0.9mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006