Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part No21050
Order Code3014804
Product RangeCOVENTRY
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 183.270 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CHF 183.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No21050
Order Code3014804
Product RangeCOVENTRY
Technical Datasheet
Tip MaterialUrethane Foam
Swab Tip Size3.7mm
Handle Length71mm
Handle MaterialNylon (Polyamide)
Product RangeCOVENTRY
Technical Specifications
Tip Material
Urethane Foam
Handle Length
71mm
Product Range
COVENTRY
Swab Tip Size
3.7mm
Handle Material
Nylon (Polyamide)
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174