Print Page
Image is for illustrative purposes only. Please refer to product description.
101 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.280 |
10+ | CHF 19.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No10-25L
Order Code3530799
Technical Datasheet
Braid MaterialFlux Coated Copper
Width2.5mm
Length7.5m
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Fast safe Rosin flux desoldering braid for removing solder from leads and components. Static safe SD versions are packaged in static dissipative bobbins.
- Coated with ultra pure rosin
- Quickly and thoroughly removes solder
- Noncorrosive Type R rosin flux
- SD versions reduce the risk of damage associated with static electricity
Technical Specifications
Braid Material
Flux Coated Copper
Length
7.5m
SVHC
No SVHC (12-Jan-2017)
Width
2.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04