Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2,746.000 |
Product Information
Product Overview
PEL113-MA194 it is a power logger with MA194 current sensor. measures and records all the power and energy values. It can be used wherever there is electricity : electricity generator: renewable energies, thermal energy, etc/industries: metallurgy, glassmaking, agri-food/residential buildings, tertiary, etc/infrastructure and transport/datacentres, etc. Applications include energy audits, electrical diagnostics and industrial maintenance.
- Possibility of recordings covering several months
- Breakdown of energy losses
- Installation without cutting off the mains supply
- Android application with motor diagnostics
- Simple, effective ergonomics • compact and magnetized
- 3 voltage inputs and 3 current inputs, quadruple backlit digital display, self-powered via the phase
- AC and/or DC voltages up to 1,000V
- Currents up to 10 kA AC or 5 kA DC (depending on the current sensor)
- 256 x 125 x 37mm (without sensor) dimension, 0°C to +50°C operating temperature
- IP54 casing, safety : IEC 61010 600 V CAT IV and 1000 V CAT III
Contents
Power logger, MA194 current sensor, 1 carrying bag, 4 voltage cables, 4 crocodile clips, 1 set of inserts/rings, 1 SD card, 1 SD Card-USB adapter, 1 USB cable, PEL TRANSFER PC software & User’s manual downloadable from our website, 1 Quick start guide.
Technical Specifications
Energy, Power
-
Ethernet, USB, Wi-Fi, IRD Server
PEL 110 Series
6 Channel
128 Samples/Cycle
LCD
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate