Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoPAC27
Order Code4412397
Product RangePAC Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 406.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 406.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoPAC27
Order Code4412397
Product RangePAC Series
Technical Datasheet
DMM FunctionsAC/DC Current, Bandwidth
Current Measure AC Max1kA
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response Type-
Range SelectionManual
No. of Digits-
Jaw Opening Max39mm
Product RangePAC Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
PAC27 is an oscilloscope clamp for measuring direct and alternating currents. When you view a current, it reveals the parameters needed to interpret it: waveform, level of distortion, Peak values, etc. It is particularly safe to use. The simple fact of clamping the cable with the clamp isolates the user from the circuit tested. This clamp is also called isolated current probes.
- Rated current: 100A AC/150A DC - 1,000A AC/1,400A DC
- DC to 30KHz (-3dB) bandwidth
- Output signal: DC and AC voltage
- Output / input ratio: 10mV/A, 1mV/A
- Output via coaxial cable and isolated BNC male plug
- 2m cable length
- 9V battery / 5V DC µUSB type B power supply
- Automatic DC zero and deactivatable automatic power off function
- IEC 61010-1 & IEC 61010-2-032 600V CAT III / 300V CAT IV safety rated
- Dimension is 236 x 97 x 44mm
Contents
1 x PAC clamp, 1 x 9V battery, 1 x user's manual in 5 languages (F, GB, D, I, E), 1 x safety datasheet (20 languages), 1 x verification certificate.
Technical Specifications
DMM Functions
AC/DC Current, Bandwidth
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Manual
Jaw Opening Max
39mm
SVHC
No SVHC (16-Jul-2019)
Current Measure AC Max
1kA
Voltage Measure DC Max
-
DMM Response Type
-
No. of Digits
-
Product Range
PAC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75