Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01654623
Order Code3366722
Also Known AsCA 1623
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 925.780 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 925.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01654623
Order Code3366722
Also Known AsCA 1623
Technical Datasheet
Calibration TypeTemperature
External Height205mm
External Width97mm
External Depth45mm
Accuracy-
Weight472g
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
Product Overview
- Temperature calibration of Pt10, Pt50, Pt100, Pt200, Pt500, Pt1000, Pt1000 (JIS) resistive probes
- Compact and simple to use
- Capable of measuring and simulating up to 7 different probes as well as a resistance
Contents
Calibrator temperature, 2 pairs of test wires and crocodile clip, 6 AAA 1.5 V batteries, 1 operating manual in 5 languages and 1 carrying bag.
Technical Specifications
Calibration Type
Temperature
External Width
97mm
Accuracy
-
Operating Temperature Min
-10°C
Product Range
-
External Height
205mm
External Depth
45mm
Weight
472g
Operating Temperature Max
55°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90312000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97