Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 296.400 |
Product Information
Product Overview
The ergonomic pistol-shaped casing make this instrument exceptionally comfortable to handle and simple to use. With its laser sight and its flexible handling, users can point at the centre of any target with no possible risk of error. The results are then displayed on the 20,000-count backlit LCD screen. All the functions are accessible one-handed. This instrument offers high performance with the possibility of adjusting the emissivity for inspections that match reality. To detect hot spots, a simple scan of the target is all it takes (scanner function). Equipped with an extensive temperature range, it also has a high distance/spot targeting ratio. Alarm thresholds can be set to warn of any temperature overruns.
- Extensive measurement range: –50 °C to +1,000 °C
- Accuracy: ± 1.5 % ± 2 °C
- D/S targeting ratio: 30/1
- Functions: continuous measurement, high and low alarms, Min/Max/Average, HOLD
Applications
Sensing & Instrumentation, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-50°C to +1000°C
-
-
1.5%
-
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate