Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,685.000 |
Product Information
Product Overview
P01300002 is an advanced EVSE pack. To ensure the operator safety during charging station testing, the EVSE decree mandates a series of essential measurements. Operators must have access to key equipment, including a voltage absence tester (VAT), universal tester, earth resistance tester, insulation and continuity tester, RCD tester, phase sequence tester, and charging station tester. These requirements are fully met by using the CA6117 installation tester in combination with the CA 6652 charging station adapter and the CA762 IP2X VAT. Chauvin Arnoux’s Advanced EVSE Pack provides a comprehensive solution for all inspections and tests required by IEC 60364-7-722. It is specially designed for Type 2 AC EVSE installations equipped with Type A and Type B RCDs, as well as 6 mA DC fault detection, ensuring reliable and compliant operation.
- Compact and ergonomic design
- Compliant with IEC 61851-1, IEC 60364-7-722
- Suitable for indoor and outdoor use
- Immediate diagnosis of the behaviour of the EVSE AC charging point
- Safety test of the charging point
- Designed and manufactured in France
Contents
1 x CA6652 adapter for type 2 AC charging stations, 1 x CA 6117 installation tester, 1 x CA 762 IP2X VAT, 1 x carrying bag, 1 x cable terminated by a type-2 socket, 1 x multilingual quick start guide, 1 x multilingual safety datasheet, 1 x verification certificate.
Technical Specifications
1x CA 6652 Adapter, 1x CA 762 IP2X VAT & 1x CA 6117 Installation tester
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate