Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 205.660 |
Product Information
Product Overview
C.A 5233 is a compact, comprehensive digital multimeter is equipped with all the functions required by electricians for maintenance of low and medium-power residential and tertiary equipment and installations. Ergonomic and simple to use, it is exceptionally easy to read with its 6,000-count backlit display with bargraph, 2 "Off" positions for greater effectiveness and a compact casing with a non-slip protective coating for excellent handling.
- CAT IV 600V safety rating
- TRMS measurements
- 61-segment bargraph
- No-contact voltage detection (NCV)
- VLow Z low-impedance voltage measurement to avoid stray voltages
- Min, MAX and RELative functions
- Measures AC/DC voltage/current, frequency, resistance, temperature, capacitance
- Compact IP54 casing with built-in shockproof protection
- Compatible with the multi-function mounting accessory
Contents
Multimeter with temperature sensor and adapter, 2 x measurement leads equipped with test probes, 9V alkaline battery, Operating manual in 5 languages.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
600V
10A
3 Years
No SVHC (16-Jul-2019)
3.75
6000
600V
10A
60Mohm
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate