Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 240.270 |
Product Information
Product Overview
IP54 rated digital tester have a large backlit digital display with a 3000 count resolution. It allows users to view their measurement results as well as all the function symbols, calibres and battery level indications. In addition to testing the electrical power supply or switching systems checking wired connections, monitoring consumption (current) and verifying the operation of an electrical appliance or installation, new Chauvin Arnoux® tester can also be used to troubleshoot failures or faults and test electronic components.
- 600V CAT III, IEC 61010-1, IEC 61010-031, IEC 61010-032, IEC 61010-033 electrical safety
- Automatic recognition of AC and DC
- Automatic recognition of resistors, diodes and capacitors
- Automatic calibre selection
- Hazardous voltage indication
- Removable test probes
- 2 x 1.5 V batteries (LR03 or AAA) power supply
Applications
Test & Measurement
Contents
Tester, 1 set of extra- fine test probes CAT III/CAT IV (red/black), 2 x 1.5 V AAA / LR3 alkaline batteries, 1 user manual in 5 languages, 1 safety datasheet, 1 verification certificate, 1 MiniFlex® sensor with a loop length of 250mm, a connection cable 1m long and a specific connector for C.A 757, 1 hook and loop strap.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
-
Auto, Manual
1kV
300A
1 Year
No SVHC (16-Jul-2019)
-
3000
1kV
300A
30Mohm
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate