Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 669.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 669.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01184101
Order Code3366737
Also Known AsCA 850
Resolution (in H2O)-
Accuracy0.3%
Response Time500ms
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
C.A 850 digital manometer is ideal for measuring relative and differential pressure levels in air-conditioning installations, medical equipment and pneumatic control systems. The measurements are easy to read with its large display.
- Measurement range: -100 to +100psi
- Maximum pressure: ± 150psi
- Resolution: 0.01psi
- Accuracy: ± 0.3 % full scale
- Pressure units: bar, mmHg, ozin², kg/cm², inH20, kPa, ftH2O, inHg, cmH2O, mbar
- Time/date-stamped monitoring of MIN and MAX values
- Differential pressure measurements, measurement hold
- Automatic power-off
- Backlighting
- Dimension is 72 x 182 x 30mm
Technical Specifications
Resolution (in H2O)
-
Response Time
500ms
Operating Temperature Max
50°C
SVHC
No SVHC (16-Jul-2019)
Accuracy
0.3%
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.686