Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01160591EUR
Order Code2945508
Also Known AsCA 8336
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4,606.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4,606.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01160591EUR
Order Code2945508
Also Known AsCA 8336
Technical Datasheet
Analyser FunctionsCurrent, Energy, Frequency, Harmonics, Power, Voltage
No. of Channels8 Channel
Voltage Range rms2V to 1kV
Bandwidth-
External Height270mm
External Width250mm
External Depth180mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- CA8336 qualistar plus power analyser
- Measures 5 voltage inputs & 4 current inputs (calculated neutral)
- 32MB data storage
- 10-minute inrush mode
- Coloured display
- Calculation of distorting power
- Measures and records transients, harmonic distortion, alarms, wave forms simultaneously
- 13hour battery life
- Voltage inputs up to 1000V
- USB communication interface
Contents
CA8336 qualistar+ power analyser, 3 x 4mm banana voltage leads, 3 x crocodile clips, 1 x set of colour rings for identifying the leads and inputs, 1 x USB cable, 1 x mains power cable, 1 x mains power pack, 1 x safety datasheet, 1 x multi-language operating manual CD and a PC data analysis software.
Technical Specifications
Analyser Functions
Current, Energy, Frequency, Harmonics, Power, Voltage
Voltage Range rms
2V to 1kV
External Height
270mm
External Depth
180mm
SVHC
No SVHC (16-Jul-2019)
No. of Channels
8 Channel
Bandwidth
-
External Width
250mm
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.23