Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 963.550 |
Product Information
Product Overview
PEL52 is a power logger and energy meter provides a simple but comprehensive solution for electricians seeking to monitor consumption. The compact PEL52 fits in one hand and is easy to handle. Its magnetized casing allows you to position it in smaller electrical cabinets where space is at a premium. No need to cut off the mains to start using it. In addition, it is self-powered via the phase, making it ideal for long campaigns. The backlit multi-display LCD screen is particularly easy to read. The PEL52 is equipped with 2 channels, enabling it to be used on split-phase installations or on 2 single-phase installations. The PEL52 performs the following measurements such as TRMS voltage and current measurement, power measurement: W, VA and var (N, Q1 and D) and measurement of PF, DPF, CF and THD.
- Phase-to-neutral and phase-to-phase voltage measurements (PEL52) up to 690 V
- Current measurements up to 25,000A with different current sensors
- Automatic recognition of the different types of current sensors
- Frequency measurements
- Phase angle measurement
- Calculation of aggregations of values from 1 minute to 1 hour
- Storage of values on SD, SDHC or SDXC card
- Wi-Fi communication
- PEL transfer software for data recovery, configuration and communication in real time with a PC
- Connection to an IRD server to communicate between private networks
Contents
PEL52 power logger and energy meter, 3 x safety leads (3m banana-banana, straight-straight), 3 x crocodile clips, 1 x power cord, 1 x C8 male / 2 banana plugs adapter, 1 x 8 GB SD card (in the device), 1 x SD card-USB adapter, 1 x test report, 1 x multilingual quick start guide, 1 x multilingual device safety data sheet, 2 x multilingual safety data sheet for current sensors and leads.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Energy, Power
Current, Voltage
Bluetooth & WiFi, USB
-
2 Channel
-
LCD
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for P01157167
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate