Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01143221
Order Code3366724
Also Known AsCA 6255
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4,626.820 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4,626.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01143221
Order Code3366724
Also Known AsCA 6255
Technical Datasheet
Wire Connection4-Wire
Resistance Measurement Range0.005ohm, 0.025ohm, 0.25ohm, 2.5ohm, 25ohm, 250ohm, 2.5kohm
Resolution (ohm)0.1µohm
Test Current10A
Accuracy0.05%
External Height180mm
External Width250mm
External Depth270mm
Weight4kg
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
C.A 6255 micro-ohmmeter tests the quality of connections with precision (resolution of 0.1 µΩ) through the use of low resistance measurements.
- 4-wire measurement method, 1µ to 2,500 ohm (7 ranges, 3 with a 10A current)
- Automatic compensation of stray voltages at input terminals
- 3 measurement modes: inductive, non-inductive and non-inductive with automatic trigger
- temperature compensation function for comparative results
- Programmable alarms / 1,500-measurement storage capacity
- large backlit LCD display offering a wide range of symbols and indicators
- 50V CAT III rated
- Power supply: NiMH rechargeable battery
- Dimensions: 270 x 250 x 180mm, weight: 4Kg
Contents
Micro-ohmmeter, 1 x set of cables 3 m long terminated by Kelvin clamps, 1 x Euro mains power lead 2 m long, 9 x user’s manuals (1 per language), 9 x simplified user’s manuals (1 per language), MOT (Micro-Ohmmeter Transfer) data transfer software on CD-ROM, 1 x RS232 communication cable.
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
0.1µohm
Accuracy
0.05%
External Width
250mm
Weight
4kg
SVHC
No SVHC (16-Jul-2019)
Resistance Measurement Range
0.005ohm, 0.025ohm, 0.25ohm, 2.5ohm, 25ohm, 250ohm, 2.5kohm
Test Current
10A
External Height
180mm
External Depth
270mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.68