Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01140824
Order Code3366729
Also Known AsCA 6524
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 672.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 672.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01140824
Order Code3366729
Also Known AsCA 6524
Technical Datasheet
Insulation Tester TypeAnalogue / Digital Megohmmeter
Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
Insulation Testing Resistance10kohm to 200Gohm
Operating Temperature Min-20°C
Operating Temperature Max55°C
External Height211mm
External Width108mm
External Depth60mm
Weight850g
Product Range-
Product Overview
C.A 6524 megohmmeter is a compact, lightweight and simple to use. It has wide backlit screen with double digital display and logarithmic bargraph, secondary display showing the actual test voltage, the test current and the timer value, in addition to the value measured.
- Used for industrial maintenance
- 200Gohm range
- Test voltage: 50-100-250-500-1000V
- Manual / lock / duration modes, PI / DAR ratios
- Alarms, ∆REL function
- Storage in memory to compare the measurement histories
- Measurement of V (TRMS & DC), F, R
- Magnetic mounting
Contents
1KV insulation and continuity tester, Carrying bag for hands-free use, 2 elbowed-straight safety leads (red and black) 1.50 m long, One red crocodile clip, One black test probe, 6 x LR6 or AA batteries, Multilingual user’s manual on CD, Quick start-up guide, Multilingual safety datasheet.
Technical Specifications
Insulation Tester Type
Analogue / Digital Megohmmeter
Insulation Testing Resistance
10kohm to 200Gohm
Operating Temperature Max
55°C
External Width
108mm
Weight
850g
SVHC
No SVHC (16-Jul-2019)
Insulation Testing Voltage
50V, 100V, 250V, 500V, 1kV
Operating Temperature Min
-20°C
External Height
211mm
External Depth
60mm
Product Range
-
Technical Docs (3)
Alternatives for P01140824
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4024