Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01140301
Order Code3366733
Also Known AsCA 6513
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 684.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 684.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01140301
Order Code3366733
Also Known AsCA 6513
Technical Datasheet
Insulation Tester TypeAnalogue Megohmmeter
Insulation Testing Voltage500V, 1kV
Insulation Testing Resistance100kohm to 1Gohm
Operating Temperature Min-10°C
Operating Temperature Max55°C
External Height167mm
External Width106mm
External Depth55mm
Weight1.06kg
Product Range-
Product Overview
C.A 6513 is an economical insulation and continuity tester popular with self-employed electricians, installers and maintenance departments for measurements on electrical devices and installations.
- Insulation measurement: up to 1,000Mohm (1 range) at 500 V and 1,000VDC
- AC voltage measurement: 0 to 600V
- Continuity measurement: -10 ohm to +10 ohm (I = 200mA), resistance measurements: 0 to 1,000 ohm
- Automatic voltage absence testing by direct measurement
- Single input on two colour coded terminals
- Easy reading of the indication and logarithmic scale
- Power supply: 4 x LR6 1.5V batteries
- Compliant with IEC 61557
- Electrical safety: IEC 61010 600V Cat III
- Dimension is 167 x 106 x 55mm, weight is 600g
Contents
Analogue insulation tester, 2 x elbowed/straight PVC leads 1.5m long (black/red), 1 x black test probe, 1 x red crocodile clip, 4 x 1.5 V LR06 batteries, 1 x replacement fuse.
Technical Specifications
Insulation Tester Type
Analogue Megohmmeter
Insulation Testing Resistance
100kohm to 1Gohm
Operating Temperature Max
55°C
External Width
106mm
Weight
1.06kg
SVHC
No SVHC (16-Jul-2019)
Insulation Testing Voltage
500V, 1kV
Operating Temperature Min
-10°C
External Height
167mm
External Depth
55mm
Product Range
-
Technical Docs (3)
Alternatives for P01140301
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.035