Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01105102Z
Order Code1757400
Also Known AsMINI 02
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 141.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 141.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01105102Z
Order Code1757400
Also Known AsMINI 02
Technical Datasheet
Meter Side Connector4mm Right Angle Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max100A
Current Range Min50mA
For Use WithChauvin Arnoux Multimeters
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The P01105102Z is an AC Current Clamp with shrouded right-angle banana plug meter side to current clamp probe side connection. The jaws are equipped with a high-performance magnetic material and a double coil, offers excellent linearity and improved performance. Small and compact, it is ideal for measuring AC currents in low-power tertiary. If a current is present in the conductor being clamped, the MINI 02 clamp is protected against voltage surges when it is disconnected from the measurement instrument.
- Double-insulated cable
- ≤100Ω Load impedance
- -10 to 50°C Operating temperature range
- IP40 Protection rating
- UL94V-2 Flammability rating
Applications
Test & Measurement
Technical Specifications
Meter Side Connector
4mm Right Angle Banana Plug, Shrouded
Current Range Max
100A
For Use With
Chauvin Arnoux Multimeters
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
50mA
Product Range
-
Technical Docs (1)
Alternatives for P01105102Z
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215