Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.740 |
Product Information
Product Overview
P01101997Z is a C.A751 socket test adapter which provides an information about phasis position and P-N voltage presence, concerning TN and TT installations types. The C.A 751 is not a tester which allows to validate the 2P+T socket wiring conformity. It's used after to check first the socket earth continuity in the installation, with an ohmmeter, insulating the network neutral and the earth (in TN type). Connected with C.A 760/ 765 / 704 testers, the C.A 751 is an adapter for 2 P + E socket for 230V mains circuits. It makes easy the test on all European-format 19mm-spaced 2 P + E power sockets. The C.A 751 complies with the specific instructions for live-line work with a high level of electrical safety for qualified users.
- IP 20 protection rating
- EN 61010 - 1 (1995-A2) safety standard
- Temperature range from 0°C to +55°C
- Dimension is 95 x 50 x 38mm
Contents
C.A 751 adapter, Operating manual.
Technical Specifications
Socket Test Adapter
-
Chauvin Arnoux 2P+E Sockets
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate