Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 879.000 |
Product Information
Product Overview
GX 1030 is a dual-channel function/arbitrary waveform generator with specifications of up to 30MHz maximum bandwidth, 150MSa/s sampling rate, 16kpts waveform length and 14-bit vertical resolution. The EasyPulse technology helps to solve the weaknesses inherent in traditional DDS generators when generating pulse waveforms, and the special square wave generator is capable of generating square waveforms with up to 30 MHz frequency and low jitter. With these advantages, GX 1030 can provide users with a variety of high fidelity and low jitter signals and can meet the growing requirements of complex and extensive applications.
- Pulse waveforms bring wide range high precision in pulse width & rise/fall times adjustment
- Generate square wave with 60MHz frequency and jitter <lt/> 300ps + 0.05ppm of period
- A variety of analogue and digital modulation types: AM, DSB-AM, FM, PM, FSK, ASK, PSK and PWM
- Sweep and burst functions
- Harmonic waveforms generating function
- Waveforms combining function
- High precision frequency counter
- 196 kinds of built-in arbitrary waveforms
- Standard interfaces: USB host, USB device(USBTMC), LAN (VXI-11)
- LCD 4.3” display 480X272 points
Contents
Dual-channel function/arbitrary waveform generator, 1 x Quick start guide paper, 1 x user’s manual in pdf on website, 1 x PC software SX-GENE on website, 1 x multilingual safety sheet, 1 x compliance attestation, A power cord that fits the standards 2p+T, 1 x USB cable.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Arbitrary, Function
-
AM, ASK, FM, FSK, PSK, PWM
-
2 Channel
30MHz
2 Years
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate