Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3,413.540 |
Product Information
Product Overview
CA8333 is a Qualistar+ 3-phase power and energy quality analyser. Measure all the necessary voltage, current and power parameters for full diagnosis of an electrical installation. All the power measurements needed to make an energy efficiency diagnosis. Capture and record all the parameters, transients, alarms and wave forms simultaneously. Designed for inspection and maintenance teams in industrial or administrative buildings, the Qualistar can provide a snapshot of the main electrical network quality characteristics. Easy to handle and precise, these instrument also offer a large number of calculated values and several processing functions. Designed to cover all 600 V CAT IV and 1000 V CAT III applications in compliance with the IEC 61010 standard.
- Proven simplicity of use
- Real-time display of wave forms (4 voltages and 4 currents)
- Half-period RMS measurements of voltages and currents
- Automatic recognition of the different types of current sensors
- Integration of all the DC components, energy measurement, calculation of the K Factor & FHL
- Inrush over up to 10 minutes, intuitive use, calculation of Pst & Plt flicker values
- Monitoring of the electrical network with setting of alarms
- IEC 61000-4-30 Class B, automatic parameter settings for EN 50160 reports
- Back-up and recording of screenshots (image and data), recording and export on PC
- Software for data recovery and real-time communication with a PC
Contents
One Qualistar+ analyser, Bag, 4 x 4 mm banana voltage leads 3m long (5 for CA 8336), 4 crocodile clips (5 for CA 8336), Set of 12-colour inserts/rings for identifying the leads and inputs, Scratch-proof screen-protection film (mounted), a USB cable, a mains power cable, a mains power pack, Safety datasheet, a multi-language operating manual CD, PC data retrieval software CD (Power Analyser Transfer).
Technical Specifications
Current, Energy, Frequency, Harmonics, Power, Voltage
2V to 1kV
240mm
55mm
No SVHC (16-Jul-2019)
7 Channel
-
180mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate