Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 927.900 |
Product Information
Product Overview
CA10141E is a conductivity meter. CA10141E has an anti-shock sheath for greater robustness. A large, multi-display, backlit LCD screen makes it easy to read the measured values in all lighting conditions. The CA 10141E conductivity meter measures conductivity (EC) and temperature. It also allows you to know the dissolved solids rate (TDS), resistivity and salinity.
- Compatible with Regressi, Graph2D and Exao interfaces
- Save space at the workstation
- USB output and analogue outputs
- Data logger transfer software provided
- Memorization of 100,000 time-stamped measurements
- Large, multi-display, backlit LCD screen
- Allow you to compensate the temperature automatically(ATC mode) or manually (MTC mode)
- CA 10141E : indicator of the temperature correction and reference temperature chosen
- Dimension (with sheath) is 211 x 127 x 54mm
- 3 year warranty
Contents
CA 10141 conductivity meter delivered in a site-proof case with 1 x XCP4ST1 conductivity sensor with built-in temperature sensor, 4 AA or LR6 alkaline batteries, 1 x protective sheath mounted on the instrument, 1 x ready-to-use standard reference solution (NIST-compliant) with conductivity of 1408μS/cm, 1 x plastic beaker, 1 x USB - micro USB cable, 1 x wrist strap, Quick start-up guides (one per language).
Technical Specifications
0.05µS/cm to 500mS/cm
-
211mm
54mm
-
-
Conductivity, Resistivity, Salinity, TDS, Temperature
127mm
600g
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate