Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 887.070 |
Product Information
Product Overview
CA10141 is a conductivity meter can be used to measure the conductivity (EC) and temperature. CA 10141 is ideal for inspections and routine measurements of conductivity, TDS (Total Dissolved Solids), salinity, resistivity and temperature. Its numerous applications range from checking the threshold values for drinking water to the treatment of wastewater, whether in the field, in the lab or for the process. The CA 10141 is also used for measurements on natural waters thanks to its preset non-linear temperature compensation function compliant with the ISO/DIN 7888 standard.
- Rugged and totally watertight
- Signal stability indicator for reproducible measurements
- Extra-wide, backlit, multi-display LCD screen
- Manual or automatic storage of more than 100,000 time/date-stamped measurements (PC s/w included)
- Automatic calibration with predefined conductivity reference standards which can be modified by user
- Micro USB port for easy transfer onto a PC
- Powered by 4 x 1.5V AA or LR6 alkaline batteries
- IP67 rating
- Dimension (with sheath) is 211 x 127 x 54mm
- 2 year warranty
Contents
CA 10141 conductivity meter delivered in a site-proof case with 1 x XCP4ST1 conductivity sensor with built-in temperature sensor, 4 AA or LR6 alkaline batteries, 1 x protective sheath mounted on the instrument, 1 x ready-to-use standard reference solution (NIST-compliant) with conductivity of 1408μS/cm, 1 x plastic beaker, 1 x USB - micro USB cable, 1 x wrist strap, Quick start-up guides (one per language).
Technical Specifications
0.05µS/cm to 500mS/cm
-
211mm
54mm
-
-
Conductivity, Resistivity, Salinity, TDS, Temperature
127mm
600g
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate