Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 85.500 |
Product Information
Product Overview
CA10001 is a waterproof pH/temperature tester. The CA 10001 tester can be used with a buffer solution for calibration to obtain the pH value with only 2 clicks. The CA 10001 can be used in a wide range of sectors involving electrochemistry, such as hydroponics, swimming pools, spas, education, water treatment, drinking water, aquariums, beverages industry, use in the field, cosmetics and chemistry laboratories, etc. The CA 10001 comes in the form of a pen equipped at one end with a combination electrode 12 cm long with a built-in temperature sensor. The wide multi-parameter screen simultaneously displays the pH and temperature values (°C or °F). The ATC (Automatic Temperature Compensation) mode automatically displays the pH value compensated for temperature. Calibration is automatic (up to 3 points), requiring single press on the CAL key.
- IP65 ingress protection
- Spot measurements and quick testing of pH
- Automatic, extremely simple 3-point calibration
- Detection of temperature-compensated pH values (ATC
- Long pH electrode ideal for measurements in small-diameter recipients
- Auto power-off
- Dimension is 227 x 36 x 20mm (with batteries)
- Powered by 2 x CR2032 3V batteries / <gt/>100 hours
- 1 year warranty
Contents
Waterproof pH/temperature tester, Two CR2032 3V batteries, Storage flask for the electrode, Multilingual user’s manual, Verification certificate.
Technical Specifications
0pH to 14pH
-
0°C
-
0.01
-
60°C
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate