Print Page
1 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 163.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 163.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoHFX22S12034
Order Code1124090
Product RangeHFX
Technical Datasheet
No. of Axes2
Supply Voltage Max5V
Centre Voltage2.5V
No. of Switch Positions-
Supply Current10mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsWire Leaded
Handle StylePush Button
Lever Travel36
Rotation Electrical Angle-
Product RangeHFX
Product Overview
The HFX-22S12-034 is a 2-axes Hall Effect Standard Joystick with lever style handle. It features corrosion resistant stainless steel pivot pins, high impact glass-filled nylon housing and industrial quality solid magnets.
- Durable rubber boot and sealing gasket
- Precision centreless ground stainless steel shaft
- Non-binding PTFE coated wires
- UL94HB Flammability rating
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
No. of Axes
2
Centre Voltage
2.5V
Supply Current
10mA
Contact Voltage AC Max
-
Handle Style
Push Button
Rotation Electrical Angle
-
Supply Voltage Max
5V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Wire Leaded
Lever Travel
36
Product Range
HFX
Technical Docs (1)
Alternatives for HFX22S12034
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12