Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSBL4R01J
Order Code1173906
Product RangeSBL Series
Also Known As1623819-7, SBL4 R01 5%
Technical Datasheet
492 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.828 |
| 5+ | CHF 0.746 |
| 10+ | CHF 0.730 |
| 20+ | CHF 0.714 |
| 40+ | CHF 0.680 |
| 100+ | CHF 0.667 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSBL4R01J
Order Code1173906
Product RangeSBL Series
Also Known As1623819-7, SBL4 R01 5%
Technical Datasheet
Resistance0.01ohm
Product RangeSBL Series
Power Rating4W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating200mV
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeCurrent Sense
Product Diameter-
Product Length18mm
Product Width6.4mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SBL4R01J is a 0.01Ω 4W axial leaded through-hole mounting fixed Low Ohmic Resistor with foil wirewound element and tinned copper leads terminations. The SBL series is a non-inductive resistor with a low temperature coefficient in a fully insulated ceramic housing. The solid metal element has welded copper terminals and is encapsulated in a ceramic housing and filled with compressed silica sand.
- High reliability
- 2 Terminations
- -55 to 250°C Operating temperature range
Technical Specifications
Resistance
0.01ohm
Power Rating
4W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Current Sense
Product Length
18mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SBL Series
Resistance Tolerance
± 5%
Voltage Rating
200mV
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
6.4mm
Operating Temperature Max
250°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability