Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHCH265J100RJ
Order Code3769300
Product RangeHCH Series
Also Known As2176465-7
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 96.420 |
10+ | CHF 77.840 |
20+ | CHF 76.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 96.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHCH265J100RJ
Order Code3769300
Product RangeHCH Series
Also Known As2176465-7
Technical Datasheet
Resistance100ohm
Product RangeHCH Series
Power Rating400W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating1.1kV
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length265mm
Product Width60mm
Product Height31mm
Operating Temperature Min-
Operating Temperature Max350°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
100ohm
Power Rating
400W
Resistor Terminals
Wire Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
265mm
Product Height
31mm
Operating Temperature Max
350°C
SVHC
To Be Advised
Product Range
HCH Series
Resistance Tolerance
± 5%
Voltage Rating
1.1kV
Temperature Coefficient
± 200ppm/°C
Resistor Mounting
Chassis Mount
Product Width
60mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.818734