Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3521F-LAB-KIT
Order Code3366797
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 362.460 |
| 5+ | CHF 349.670 |
| 10+ | CHF 338.970 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 362.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3521F-LAB-KIT
Order Code3366797
Technical Datasheet
Power Rating2W
Range of Resistor Values1ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit12700
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Kit Contents
100-Pcs of Each 127 Values 2512Size, 1%, 1 OHM-1M OHM Thick Film Resistors
Range of Resistor Values
1ohm to 1Mohm
No. of Items in Kit
12700
SVHC
No SVHC (25-Jun-2025)
Power Rating
2W
Resistance Tolerance
± 1%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.67832
Product traceability