Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 54.060 |
5+ | CHF 51.880 |
10+ | CHF 50.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 54.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSO865970
Order Code1305666
Technical Datasheet
Contact Configuration-
Load Current50A
Operating Voltage Max510Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min20VAC
Control Voltage Max265VAC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SO865970 is a Power Solid State Relay specially designed for most of loads. It has back to back thyristors on output with TMS² technology with a 24 to 510VAC 50A long lifetime expectancy. It also has overvoltage protection on input (transil) with very high immunity according IEC/EN61000-4-4.
- Green LED visualization on the input
- IP20 Protection rating
Applications
Industrial
Warnings
Semiconductor relay do not provide any galvanic insulation between the load and the mains.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
510Vrms
Relay Terminals
Screw
Operating Voltage Min
24Vrms
Control Voltage Max
265VAC
SVHC
No SVHC (27-Jun-2024)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
20VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073