Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 314.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 314.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSG464120
Order Code3996256
Technical Datasheet
Supply Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SG464120 is a Relay with proportional control. This phase angle controller has an analogue input isolated from the mains, provided to vary the phase angle proportionally to the input and so the voltage on the load.
- 50ms Turn OFF time
- 10ms Turn ON time
- 8pF Input-output capacity
- 500V/µs Off state dv/dt
Applications
Industrial, Motor Drive & Control, Automation & Process Control
Technical Specifications
Supply Voltage
5V
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41