Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
38 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 57.790 |
5+ | CHF 55.460 |
10+ | CHF 54.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 57.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSC841110
Order Code312976
Technical Datasheet
Contact Configuration-
Load Current12A
Operating Voltage Max280Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min12Vrms
Control Voltage Min4VDC
Control Voltage Max30VDC
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SC841110 is a 1-phase Power Solid State Relay with zero-cross designed for all types of loads. The fixing screws compatible with all hockey puck style relay. It is used in appropriate operating conditions, SSR has nearly unlimited life vs. 100K cycles for EMRs. The solid state relay is made by celduc® relay is manufactured in compliance with major international standards.
- 1000Ω Internal resistance
- -40 to 100°C Operating temperature range
- IP20 Protection rating
Applications
Industrial
Warnings
Semiconductor relay do not provide any galvanic insulation between the load and the mains.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280Vrms
Relay Terminals
Screw
Operating Voltage Min
12Vrms
Control Voltage Max
30VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
12A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
-
Technical Docs (1)
Alternatives for SC841110
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115