Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.480 |
10+ | CHF 14.550 |
25+ | CHF 14.260 |
50+ | CHF 13.970 |
100+ | CHF 13.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoPTI40020
Order Code2251795
Technical Datasheet
Sensor TypeReed Sensor
Sensing Range Max20mm
Sensing Distance Max20mm
Sensor MountingPanel Mount
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PTI40020 is a Magenetic Proximity Sensor with REED switch with one normally open contact (form A) 200V, 10W and closed in the presence of magnet.
- 10W/12VA Maximum switching power
- 500mA Maximum switching current
- 200VDC Maximum switching voltage
- 250VDC Typical dielectric strength between contact
- 1A Carry current
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Reed Sensor
Sensing Distance Max
20mm
Supply Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Sensing Range Max
20mm
Sensor Mounting
Panel Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033