Print Page
216 In Stock
108 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.620 |
5+ | CHF 12.470 |
10+ | CHF 12.320 |
20+ | CHF 12.160 |
50+ | CHF 12.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The D31C2100 is a dual In-line Reed Relay with SPST-NO rhodium contact and through hole terminals. The most popular and the most industrial of the range. It is designed to switch inputs of telephony levels or PLC, signals from sensors or safety components. The D31A-series relay meets the demands of an increasing number of new applications thanks to their ease of operation price, compact size and reliability.
- 1.5ms Operate and 2ms release typical time
- -40 to 85°C Working temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Product Range
D31C
Coil Resistance
200ohm
Switching Voltage Max
30VDC
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002