Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCE-TEK
Manufacturer Part NoGR17012
Order Code3498265
Product RangeCe-Tek GR Series ABS Enclosures
Also Known AsGTIN UPC EAN: 8013019170123
Technical Datasheet
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCE-TEK
Manufacturer Part NoGR17012
Order Code3498265
Product RangeCe-Tek GR Series ABS Enclosures
Also Known AsGTIN UPC EAN: 8013019170123
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric170mm
External Width - Metric170mm
External Depth - Metric75mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial6.69"
External Width - Imperial6.69"
External Depth - Imperial2.95"
Product RangeCe-Tek GR Series ABS Enclosures
SVHCNo SVHC (21-Jan-2025)
Product Overview
A general purpose enclosure designed for housing electronic and electrical equipment, making it ideal for electricians, engineers, OEMs as well as hobbyists.
- Captive screws with universal cross/ cut heads
- Comes with a grey lid
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
170mm
External Depth - Metric
75mm
Body Colour
Grey
External Height - Imperial
6.69"
External Depth - Imperial
2.95"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
170mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.69"
Product Range
Ce-Tek GR Series ABS Enclosures
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275