Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.990 |
5+ | CHF 15.140 |
10+ | CHF 13.820 |
20+ | CHF 12.490 |
50+ | CHF 11.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCCI
Manufacturer Part No00C93480101
Order Code1373311
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate65W
Heat Pipe MaterialCopper
External Length - Metric300mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 00C93480101 is a copper Heat Pipe with pure water filled for operation between 5 and 110°C. It offers low thermal resistance for transportation of heat from hot source to exchanger. It can be incorporated into a block and fix a finned structure (or heat sink) to allow effective heat removal. Thermal resistance of pipe taken at 70°C working temperature (adiabatic), under horizontal orientation, evaporator section 15mm and condensation section 60mm.
- Grooved/sintered structure
- 65W Maximum operating power
Applications
HVAC, Thermal Management
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
8mm
SVHC
No SVHC (21-Jan-2025)
Heat Transfer Rate
65W
External Length - Metric
300mm
External Thickness - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74111010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048