Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoUWP40RSEXXX
Order Code4558729
Product RangeUWP 4.0 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 826.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 826.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoUWP40RSEXXX
Order Code4558729
Product RangeUWP 4.0 Series
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports4 Port
Network Speeds100Mbps
Port TypesRJ45 x 1, RS485 x 2, Type-A USB 2.0 x 1, Type-B Micro USB 2.0 x 1
Gateway Server MountingDIN Rail
Product RangeUWP 4.0 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
100Mbps
Gateway Server Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
No. of Serial Communication Ports
4 Port
Port Types
RJ45 x 1, RS485 x 2, Type-A USB 2.0 x 1, Type-B Micro USB 2.0 x 1
Product Range
UWP 4.0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16