Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGS1A23D25KKE
Order Code1947821
Product RangeRGS
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 69.540 |
5+ | CHF 66.970 |
10+ | CHF 65.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 69.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGS1A23D25KKE
Order Code1947821
Product RangeRGS
Technical Datasheet
Contact ConfigurationSPST
Load Current25A
Operating Voltage Max240VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeRGS
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RGS1A23D25KKE is a 800Vp Solid State Relay with zero switching. Aim of this solid state switching device is to switch heater loads and motor loads frequently. Output connections are via a screw connection, having a captivated washer allowing for safe looping. Input connection is provided either via a screw connection having a captivated washer or via a pluggable spring loaded input.
- Integrated voltage transient protection with varistor
- 100kA Short circuit current rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
240VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
RGS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1