Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPPB01CM48
Order Code4300430
Product RangePPB01 Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 185.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 185.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPPB01CM48
Order Code4300430
Product RangePPB01 Series
Technical Datasheet
Product RangePPB01 Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingSocket
Relay TerminalsPlug In
Switching Voltage Max250VAC
Supply Voltage Max-
Phase Type3 Phase
Power Consumption2.5VA
Phase Monitoring Range Min380VAC
Phase Monitoring Range Max480VAC
SVHCNo SVHC (21-Jan-2025)
Product Overview
PPB01CM48 is a true RMS 3-phase voltage monitoring relay. It operates on 3P and 3P+N systems. The power supply is provided by the monitored mains. Delay on alarm, upto 30s, for over/under voltage alarms. It has ultra-high harmonic immunity for very noisy environments. This device also has an adjustable power-on delay to avoid nuisance tripping at start-up. It has output and status LED indication for quick troubleshooting.
- Front dial adjustable overvoltage and undervoltage setpoints
- Time delay, changeover relay output
- Power supply voltage range from 380 to 480VAC
- Phase sequence detection, plug-in mounting
- Insulation coordination: EN 60664-1, immunity: EN61000-6-2, emission: EN61000-6-3 standards
- (UL508, UL61010) approval, IP20 degree of protection
- Dimensions (W x H x D) is 22.5 x 80 x 99.5mm, consumption is <lt/> 2.5VA
- Operating temperature range from -20°C to 60°C
Technical Specifications
Product Range
PPB01 Series
Contact Current
8A
Relay Terminals
Plug In
Supply Voltage Max
-
Power Consumption
2.5VA
Phase Monitoring Range Max
480VAC
Contact Configuration
SPDT
Relay Mounting
Socket
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
380VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate