Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPMC01D024
Order Code4284967
Product RangePMC01 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 131.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 131.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPMC01D024
Order Code4284967
Product RangePMC01 Series
Technical Datasheet
Product RangePMC01 Series
Timer FunctionsMultifunction
No. of Timing Ranges7Ranges
Time Min0.1s
Time Max100h
Timer Output2 x SPDT
Supply Voltage Max24VAC
Current Rating Nom8A
Connection / TerminationPlug-In
Panel Cutout Height80mm
Panel Cutout Width36mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PMC01 Series
No. of Timing Ranges
7Ranges
Time Max
100h
Supply Voltage Max
24VAC
Connection / Termination
Plug-In
Panel Cutout Width
36mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
2 x SPDT
Current Rating Nom
8A
Panel Cutout Height
80mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate