Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD30CNT15M5
Order Code4305990
Product RangePD30CNT15 Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.530 |
5+ | CHF 26.530 |
10+ | CHF 25.640 |
25+ | CHF 25.220 |
50+ | CHF 24.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD30CNT15M5
Order Code4305990
Product RangePD30CNT15 Series
Technical Datasheet
Sensing Range Max15m
Sensing MethodThrough Beam
Product RangePD30CNT15 Series
Connection Method4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product Overview
PD30CNT15M5 is a photoelectrics through-beam sensor. This sensor is useful in applications where high accuracy detection as well as small size is required. Compact housing and high-power LED for excellent performance-size ratio. The potentiometer function for adjustment of the sensitivity makes the sensor highly flexible.
- Housing (W x H x D) is 10 x 30 x 20mm, plug connection (M8, 4-pin), 15m range
- Miniature sensor range, sensitivity adjustment by potentiometer, excellent EMC performance
- Supply voltage range from 10 to 30VDC, short-circuit, reverse polarity and transients protection
- LED indication for output, stability and power ON
- Temperature drift is ≤ 0.2%/°C, hysteresis is 5% to 20%, ripple is ≤ 10%
- No load supply current is ≤ 20mA at UB max, minimum operational current is ≤ 0.5mA
- Ambient light is ≤ 10,000 lux, operating frequency is ≤ 500Hz, power ON delay is ≤ 200ms
- LED 850nm light source, infrared, modulated light type
- cULus (UL508 + CSA) approval, rated insulation voltage is ≤ 500VAC (rms)
- Operating ambient temperature range from -25°C to +60°C
Technical Specifications
Sensing Range Max
15m
Product Range
PD30CNT15 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Through Beam
Connection Method
4 Pin M8 Connector
Supply Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate