Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPBB01CM24
Order Code4284965
Product RangePBB01 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 89.560 |
5+ | CHF 87.520 |
10+ | CHF 85.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 89.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPBB01CM24
Order Code4284965
Product RangePBB01 Series
Technical Datasheet
Product RangePBB01 Series
Timer FunctionsDelay-On-Release
No. of Timing Ranges4Ranges
Time Min0.1s
Time Max600s
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationPlug-In
Panel Cutout Height80mm
Panel Cutout Width36mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PBB01 Series
No. of Timing Ranges
4Ranges
Time Max
600s
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
36mm
Timer Functions
Delay-On-Release
Time Min
0.1s
Timer Output
1 Changeover Relay
Current Rating Nom
8A
Panel Cutout Height
80mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate