Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 52.250 |
Product Information
Product Overview
IRC40SF22M1PA is an IRC40 series proximity inductive sensor with rectangular housing and 5 positions rotatable head. It is an inductive proximity sensor with 40mm x 40mm rectangular housings for use in harsh ambient conditions to detect metal objects without contact and wear-free. The sensor generates an electromagnetic field which interacts with the detected object and are characterized by a long service life and extreme ruggedness. The long sensing distance of up to 40mm makes them particularly suitable also for use in conveyor systems, assuring a stable and reliable detection even in harsh environments, also thanks to the integrated advanced electronics which ensures optimal performance with temperature variations. Suitable for non contact detection of metal objects in general position-sensing and presence-sensing in industrial applications, conveyor systems, material handling and logistic, agriculture, escalators.
- Plastic housing, flush mountable, sensing distance: 22mm
- M12 plug, PNP, 1NO+1NC output
- Sensing face mountable in 5 different positions, easily adaptable to several application needs
- Four corner LEDs to ensure visibility of the switching status and operation from any direction
- IP69K rated for a certified resistance to frequent high temperature and high pressure washing cycles
- Easy mounting system (included) for quick installation or replacement of the sensor
- Wide operating temperature range from -25°C to +80°C
- Easy and quick mounting or replacement without additional tools due to plug-and-play mounting system
- Integrated diagnostic functions with flashing LEDs in the event of short-circuit or overload
- Safer installation thanks to the long sensing range up to 40mm
Technical Specifications
Inductive Proximity Sensor
80°C
M12
PNP / SPST-NO / SPST-NC
22mm
30V
4-Wire, PNP, NO / NC
4 Pin M12 Connector
IP67, IP68, IP69K
IRC40 Series
22mm
-
-
10V
10VDC
30VDC
Module
PBT (Polybutylene Terephthalate)
-25°C
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate