Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoG21305521700
Order Code4285011
Product RangeDupline Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 158.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 158.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoG21305521700
Order Code4285011
Product RangeDupline Series
Technical Datasheet
No. of Modules8
Supply Voltage VDC30V
Current Rating500mA
Product RangeDupline Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Modules
8
Current Rating
500mA
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
30V
Product Range
Dupline Series
Technical Docs (1)
Legislation and Environmental
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate