Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 352.920 |
5+ | CHF 335.280 |
10+ | CHF 324.690 |
25+ | CHF 314.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 352.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEC3025TBAPL
Order Code1383301
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Thread Size - MetricM30
Sensing Range Max25mm
Sensing Distance Max25mm
Supply Voltage DC Min-
Supply Voltage DC Max-
Sensor Case / Package-
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Range Max
25mm
Supply Voltage DC Min
-
Sensor Case / Package
-
Thread Size - Metric
M30
Sensing Distance Max
25mm
Supply Voltage DC Max
-
Technical Docs (1)
Alternatives for EC3025TBAPL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.190512
Product traceability