Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDAC51CM24.
Order Code4296364
Product RangeDAC51 Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 93.780 |
5+ | CHF 91.910 |
10+ | CHF 90.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 93.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDAC51CM24.
Order Code4296364
Product RangeDAC51 Series
Technical Datasheet
Product RangeDAC51 Series
Timer FunctionsStar-Delta
Time Min0.1s
Time Max600s
No. of Timing Ranges4Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationPlug-In
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DAC51 Series
Time Min
0.1s
No. of Timing Ranges
4Ranges
Supply Voltage Max
240V
Connection / Termination
Plug-In
Timer Functions
Star-Delta
Time Max
600s
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097