Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTV1X60A333MV
Order Code3884142
Product RangeCTV Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 52.900 |
| 5+ | CHF 50.250 |
| 10+ | CHF 48.660 |
| 25+ | CHF 47.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 52.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTV1X60A333MV
Order Code3884142
Product RangeCTV Series
Technical Datasheet
Turns Ratio-
Inductance-
Primary Current60A
ET Constant-
Frequency Range-
DC Resistance Secondary-
DC Resistance Primary-
Transformer Mounting-
Transformer TerminalsWire Leaded
Product RangeCTV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
-
Primary Current
60A
Frequency Range
-
DC Resistance Primary
-
Transformer Terminals
Wire Leaded
SVHC
No SVHC (21-Jan-2025)
Inductance
-
ET Constant
-
DC Resistance Secondary
-
Transformer Mounting
-
Product Range
CTV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128822