Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTD2X2005AXXX
Order Code4284983
Product RangeCTD-2X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.340 |
5+ | CHF 22.570 |
10+ | CHF 20.610 |
20+ | CHF 17.890 |
50+ | CHF 17.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTD2X2005AXXX
Order Code4284983
Product RangeCTD-2X Series
Technical Datasheet
CT ConstructionCable, Bus-bar
Current Ratio200:5
Accuracy ClassClass 0.5
Power Rating4VA
Window Diameter24mm
Frequency Range45Hz to 65HZ
Transformer MountingDIN Rail, Panel Mount
Transformer TerminalsScrew
Transformer Applications-
Primary Current200A
Secondary Current Nom5A
Product RangeCTD-2X Series
Technical Specifications
CT Construction
Cable, Bus-bar
Accuracy Class
Class 0.5
Window Diameter
24mm
Transformer Mounting
DIN Rail, Panel Mount
Transformer Applications
-
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Current Ratio
200:5
Power Rating
4VA
Frequency Range
45Hz to 65HZ
Transformer Terminals
Screw
Primary Current
200A
Product Range
CTD-2X Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate