Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTD1X2005AXXX
Order Code4284979
Product RangeCTD-1X Series
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.030 |
5+ | CHF 22.310 |
10+ | CHF 20.370 |
20+ | CHF 17.680 |
50+ | CHF 17.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTD1X2005AXXX
Order Code4284979
Product RangeCTD-1X Series
Technical Datasheet
CT ConstructionCable, Bus-bar
Current Ratio200:5
Accuracy ClassClass 0.5
Power Rating3VA
Window Diameter23mm
Frequency Range48Hz to 62Hz
Transformer MountingDIN Rail, Panel Mount
Transformer TerminalsScrew
Transformer Applications-
Primary Current200A
Secondary Current Nom5A
Product RangeCTD-1X Series
Technical Specifications
CT Construction
Cable, Bus-bar
Accuracy Class
Class 0.5
Window Diameter
23mm
Transformer Mounting
DIN Rail, Panel Mount
Transformer Applications
-
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Current Ratio
200:5
Power Rating
3VA
Frequency Range
48Hz to 62Hz
Transformer Terminals
Screw
Primary Current
200A
Product Range
CTD-1X Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate