Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTD1X1005AXXX
Order Code4284977
Product RangeCTD-1X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.030 |
5+ | CHF 21.450 |
10+ | CHF 19.580 |
20+ | CHF 17.000 |
50+ | CHF 16.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTD1X1005AXXX
Order Code4284977
Product RangeCTD-1X Series
Technical Datasheet
CT Construction-
Current Ratio100:5
Accuracy ClassClass 0.5
Power Rating1.5VA
Window Diameter23mm
Frequency Range48Hz to 62Hz
Transformer MountingDIN Rail, Panel Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering & Protection
Primary Current100A
Secondary Current Nom5A
Product RangeCTD-1X Series
Technical Specifications
CT Construction
-
Accuracy Class
Class 0.5
Window Diameter
23mm
Transformer Mounting
DIN Rail, Panel Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Current Ratio
100:5
Power Rating
1.5VA
Frequency Range
48Hz to 62Hz
Transformer Terminals
Screw
Primary Current
100A
Product Range
CTD-1X Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate