Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 307.770 |
5+ | CHF 292.380 |
10+ | CHF 283.140 |
25+ | CHF 273.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 307.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA30CLN25CP
Order Code1776626
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Thread Size - MetricM30
Sensing Range Max25mm
Sensing Distance Max25mm
Supply Voltage DC Min20V
Sensor Output TypeMOSFET
Supply Voltage Min20V
Supply Voltage DC Max250V
Supply Voltage Max250V
Sensor Case / Package-
Product Range-
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Range Max
25mm
Supply Voltage DC Min
20V
Supply Voltage Min
20V
Supply Voltage Max
250V
Product Range
-
Thread Size - Metric
M30
Sensing Distance Max
25mm
Sensor Output Type
MOSFET
Supply Voltage DC Max
250V
Sensor Case / Package
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19278
Product traceability