Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 72.960 |
5+ | CHF 71.510 |
10+ | CHF 70.040 |
25+ | CHF 68.590 |
50+ | CHF 67.120 |
Product Information
Product Overview
CA30CAF16PAM1 is a proximity sensor with capacitive thermoplastic polyester housing. This capacitive proximity switch features an improved 4TH generation TRIPLESHIELDTM technology. Furthermore, this sensor features increased immunity to electromagnetic interference (EMI), especially to frequency drives. Not only does 4TH generation TRIPLESHIELDTM feature an increased EMI, but it also increases the immunity to humidity and dust. The implementation of stability indication eases the setup procedure, as both stable ON and stable OFF positions are indicated by the green and yellow LEDs. The sensing distance is increased by 20 to 25% allowing room for additional stable detection. The dust alarm function gives an early warning that the sensing surroundings have to be cleaned. The temperature alarm function raises an alarm if the sensing surface goes beyond 60 degrees Celsius. The sensor housing features IP69K as well as approval by ECOLAB for cleaning and disinfection agents.
- 4TH generation TRIPLESHIELD™, short-circuit, transients and reverse polarity protection
- Dust and humidity compensation, dust or temperature alarm output
- Rated operational voltage range from 10 to 40VDC, NO and NC standard output
- LED indications for power-supply, output and stability
- IP67, IP68, IP69K, Nema 1, 2, 4, 4X, 5, 6, 6P, 12 degree of protection
- M30 housing diameter, flush sensor type, PNP output type
- M12 plug connection, 0 to 16mm rated operating distance
- Ripple is 10%, capacitive load is 100nF, voltage drop is 2VDC at 200mA DC
- No-load supply current is 12mA, 50Hz frequency of operating cycles
- Operating ambient temperature range from -30°C to +85°C
Technical Specifications
Capacitive Proximity Sensor
0mm
16mm
10V
40V
-
PBT (Polybutylene Terephthalate)
-30°C
TRIPLESHIELD CA30CAF Series
M30
16mm
PNP / SPST-NO / SPST-NC
10VDC
40VDC
4 Pin M12 Connector
IP67, IP68, IP69K
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate